109020 | Lumberg Automation

Sensor Actuator Cable Assembly, 2-pole, 2 m, orange

Order No.: 50F8790
EAN: 4099891163129
MPN:
109020
RS 20-236/2 M
Series: RS
109020 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.6584 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
206.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.6584 €
Technical specifications
Colour orange
Cable length 2 m
max. Voltage 600 V
Pin number 2-polig
Degree of protection (IP) IP67/IP68
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei