10931 | Lumberg Automation

0911 ANC 407/2 M

Order No.: 50F7928
EAN: 4099889704488
MPN:
10931
0911 ANC 407/2 M
Series: 0911 ANC
10931 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
32.7964 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
32.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.7964 €

AS-Interface angle connector, 0911 ANC 407/2 M, Lumberg Automation

AS-Interface angle connector, 1 assembled connector.

Technical specifications
Cable length 2 m
LED display No
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes