109519 | Lumberg Automation
Sensor Actuator Cable Assembly, D-Sub-Plug, angled to M12-Socket, angled, 9-pole, grey
Unit Price (€ / pc.)
82.2409 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Connector, 0976 PMC 512, Lumberg Automation
Profibus connector, 35 DEG compact version, M12 B-coding, male and female quick connector, full metal body with testing socket, with external switch for bus termination.
Technical specifications
Connection (1) | D-Sub-Kabelstecker, abgewinkelt | |
Connection (2) | M12-Kabeldose, abgewinkelt | |
Colour | grau | |
Pin number | 9-polig | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |