10961 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to 7/8"-cable plug, straight, 5 pole, 2 m, black, 10961
Unit Price (€ / pc.)
30.8329 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
THIN Cable, 0935 253 101/2 M, Lumberg Automation
DeviceNet THIN Cable, Double-ended with 7/8 male connector and M12 female connector, 5 poles.
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | 7/8"-Kabelstecker, gerade | |
Colour | schwarz | |
Cable length | 2 m | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |