10963 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 2 m, black, 10963
Unit Price (€ / pc.)
34.5219 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Double-ended, 0935 253 102/2 M, Lumberg Automation
Double-ended with M12 male connector and 7/8" female connector, 5 poles.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | 7/8"-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 2 m | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |