10975 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 1 m, black, 10975
Unit Price (€ / pc.)
32.6298 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
THIN Cable, 0935 253 301/1 M, Lumberg Automation
DeviceNet THIN Cable, Double-ended with 7/8 male connector and 7/8" female connector, 5 poles.
Technical specifications
Connection (1) | 7/8"-cable plug, straight | |
Connection (2) | 7/8"-cable socket, straight | |
Colour | black | |
Cable length | 1 m | |
max. Voltage | 250 V | |
Pin number | 5 pole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |