11016 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1 m, PUR, purple, 4 A, 11016

Order No.: 50F0292
EAN: 4099891108472
MPN:
11016
0975 254 101/1 M
Series: 0975254
Lumberg Automation
11016 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.7829 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
36.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
36.7829 €

Double-ended cordset, 0975 254 101/1 M, Lumberg Automation

PROFIBUS Data double-ended cordset: Male straight B-coded black M12 Standard to female straight B-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; PUR violet cable, 2-wires, 0.34 mm².

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Colour purple
Cable length 1 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead