11022 | Lumberg Automation
Sensor actuator cable, M8-cable plug, angled to M8-cable socket, angled, 3 pole, 0.6 m, PUR, black, 4 A, 11022
Unit Price (€ / pc.)
23.3121 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Actuator/sensor double-ended cordset, RSMWV 3-RKMWV/LED A 3-224/0,6 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male angled A-coded translucent 3-pin M8 Standard connector to female angled A-coded translucent 3-pin M8 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².
Technical specifications
Connection (1) | M8-Kabelstecker, abgewinkelt | |
Connection (2) | M8-Kabeldose, abgewinkelt | |
Colour | schwarz | |
Cable length | 0.6 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 4 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |