11049 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.3 m, PUR, orange, 4 A, 11049

Order No.: 50F1108
EAN: 4099891114060
MPN:
11049
ASB 2-RKT 4-3-251/0,3 M
Series: ASB
11049 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.6992 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
376.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
37.6992 €

Micro splitter cordset, ASB 2-RKT 4-3-251/0,3 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12 Duo male connector and two M12 female connectors with self-locking threaded joint, orange PUR halogen free welding spark proof molded cable (ASBA 2-RKT: with AND logic).

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 0.3 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei