11057 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 0.3 m, PUR, black, 4 A, 11057

Order No.: 50F1139
EAN: 4099891114299
MPN:
11057
ASB 2-RKWT 4-3-251/0,3 M
Series: ASB
11057 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.6992 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
376.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
37.6992 €

Micro splitter cordset, ASB 2-RKWT 4-3-251/0,3 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12 Duo male connector and two M12 female right angle connectors with self-locking threaded joint, orange PUR halogen free welding spark proof molded cable (ASBA 2-RKT: with AND logic).

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 0.3 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei