11174 | Lumberg Automation

Sensor actuator cable, 7/8"-cable socket, straight to open end, 3 pole, 5 m, PVC, orange, 12 A, 11174

Order No.: 50F8388
EAN: 4099891160883
MPN:
11174
RK 30-01/5 M
Series: RK
11174 Lumberg Automation Sensor-Actuator Cables Image 1
11174 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.8714 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
238.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
23.8714 €

Single-ended cordset, RK 30-01/5 M, Lumberg Automation

Power single-ended cordset: Female, straight, 7/8", 3-pin(2+PE), orange body, 230 V AC/DC, 12 A; PVC orange cable, 0.75 mm².

Technical specifications
Filter Property Value
Connection (1) 7/8"-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 12 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes