11243 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 0.6 m, black, 11243
Unit Price (€ / pc.)
22.9551 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Actuator/sensor double-ended cordset, RSWT 5-RKWT 5-228/0,6 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male angled A-coded translucent 5-pin M12 Standard connector to female angled A-coded translucent 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | M12-Kabeldose, abgewinkelt | |
Farbe | schwarz | |
Kabellänge | 0.6 m | |
max. Spannung | 60 V | |
Polzahl | 5-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |