11301 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 5 m, PVC, orange, 4 A, 11301

Order No.: 72F1627
EAN: 4099891164850
MPN:
11301
RKMV 4-07/5 M
Series: RKMV
11301 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 37 pcs.
Leadtime: 25 Weeks **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.0420 €
50 pcs.
13.0781 €
150 pcs.
12.4950 €
500 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RKMV

Excellent resistance against vibration and shock; Conductor color: orange. Rated voltage/current: 30 V/4.0 A. Test voltage (60 s): 0.8 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: - 40 to +90 °C. Certifications: UL.

Cable jacks with PVC cable and screw lock, type RKMV.

Technical attributes (type, number of poles, length, conductor cross-section): RKMV 4-07/5 M, 4-pole, 5.0 m, 0.25 mm²

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei