11312 | Lumberg Automation
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 2 m, PVC, orange, 4 A, 11312
Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RKMW.
Excellent resistance against vibration and shock; Conductor color: orange. Rated voltage/current: 30 V/4.0 A. Test voltage (60 s): 0.8 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: - 40 to +90 °C. Certifications: UL.
Angled cable jacks with PVC cable and snap lock, type RKMW.
Technical attributes (type, number of poles, length, conductor cross-section): RKMW 4-07/2 M, 4-pole, 2.0 m, 0.25 mm²
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 2 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP65 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 4 A |
Country of origin | CZ |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |