11319 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PVC, orange, 4 A, 11319

Order No.: 72F1693
EAN: 4099891165369
MPN:
11319
RKMW/LED A 3-06/5M
Series: RKMW
11319 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.0408 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
170.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.0408 €

Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RKMW

Excellent resistance against vibration and shock; Conductor color: orange (PVC). Rated voltage/current: 60 V/4.0 A. Test voltage (60 s): 1.5 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: - 40 to +90 °C. Certifications: UL.

Angled cable jacks with PVC cable, LED and snap lock, type RKMW/LED.

Technical attributes (type, number of poles, length, conductor cross-section): RKMW/LED A 3-06/5 M, 3-pole, 5.0 m, 0.34 mm²

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 5 m
LED-Anzeige Yes
Material PVC
max. Spannung 30 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes