11330 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 2 m, PVC, orange, 4 A, 11330

Order No.: 72F1646
EAN: 4099891164997
MPN:
11330
RKMWV 4-07/2 M
Series: RKMWV
11330 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
131.61 € *
Price list
Quantity
Price per unit*
10 pcs.
13.1614 €
50 pcs.
12.2570 €
150 pcs.
11.7215 €
500 pcs.
11.1265 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RKMWV.

Excellent resistance against vibration and shock; Conductor color: orange (PVC). Rated voltage/current:30 V/4.0 A. Test voltage (60 s): 0.8 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: - 40 to +90 °C. Certifications: UL.

Angled cable jacks with PVC cable and screw lock, type RKMWV.

Technical attributes (type, number of poles, length, conductor cross-section): RKMWV 4-07/2 M, 4-pole, 2.0 m, 0.25 mm²

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Colour orange
Cable length 2 m
LED display No
Material PVC
max. Voltage 30 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei