11337 | Lumberg Automation
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PVC, orange, 4 A, 11337
Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RSMV../RKMV../RKMWV.
Excellent resistance against vibration and shock; Conductor color: orange (PVC), black (PUR). Rated voltage/current 60 V/4.0 A (3-pole), 30 V/4.0 A (4-pole). Test voltage (60 s): 1.5 kVRMS (3-pole), 0.8 kVRMS (4-pole). Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: –40 to +90 °C. Certifications: UL.
Angled cable jacks with PVC cable, LED and screw lock, type RKMWV/LED.
Technical attributes (type, number of poles, length, conductor cross-section): RKMWV/LED A 3-06/5 M, 3-pole, 5.0 m, 0.34 mm²
Connection (1) | M8-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | orange | |
Cable length | 5 m | |
LED display | Yes | |
Material | PVC | |
max. Voltage | 30 V | |
Rated current | 4 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Country of origin | CZ |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |