11342 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 2 m, PVC, black, 4 A, 11342

Order No.: 50F2530
EAN: 4099891121112
MPN:
11342
RKT 3U-12-19/2 M
Series: RKT
11342 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
124.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.3998 €

Actuator/sensor single-ended cordset, RKT 3U-12-19/2 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 3-pin, U-coded, orange body, 230 V AC/DC, 4 A; PVC orange cable, 3-wires, 0.50 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei