11345 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 2 m, PVC, black, 4 A, 11345

Order No.: 50F2534
EAN: 4099891121150
MPN:
11345
RKT 3U-18/2 M
Series: RKT
11345 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
131.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.1971 €

Actuator/sensor single-ended cordset, RKT 3U-18/2 M, Lumberg Automation

1/2"-20UNF-2B Actuator/sensor single-ended cordset: Female, straight, 3-pin, U-coded, yellow body, 230 V AC/DC, 4 A; PVC yellow cable, 3-wires, 0.38 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei