11362 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 10 m, PVC, orange, 4 A, 11362
Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.
With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: black. Rated voltage/current: 240 V/4.0 A. Test voltage (60 s): 2.0 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.
Cable connector, females, with PVC cable, type RKT.
Technical attributes (type, number of poles, length, conductor cross-section): RKT 4-3-06/10 M, 3-pole, 10 m, 0.34 mm²
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | orange | |
Cable length | 10 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP67 |
Country of origin | CZ |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |