11373 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PUR, black, 4 A, 11373

Order No.: 50F2235
EAN: 4099891118815
MPN:
11373
RKT 5-228/2 M
Series: RKT
11373 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.8603 € *
Available: 8 pcs.
Leadtime: 12 Weeks **
Total Price:
21.86 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8603 €
10 pcs.
19.2423 €
50 pcs.
17.9333 €
150 pcs.
17.1360 €
500 pcs.
16.2673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.

With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: black. Rated voltage/current: 60 V/4.0 A. Test voltage (60 s): 1.5 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.

Cable connector, females with PUR cable, type RKT.

Technical attributes (type, number of poles, length, conductor cross-section): RKT 5-228/2 M, 5-pole, 2.0 m, 0.5 mm²

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 2 m
LED display No
Material PUR
max. Voltage 63 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei