11382 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, orange, 4 A, 11382

Order No.: 50F2233
EAN: 4099891118792
MPN:
11382
RKT 5-56/5 M
Series: RKT
11382 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
22.1102 € *
Available: 20 pcs.
Total Price:
22.11 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1102 €
10 pcs.
19.4565 €
50 pcs.
18.1356 €
150 pcs.
17.3383 €
500 pcs.
16.4577 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.

With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: black. Rated voltage/current: 60 V/4.0 A. Test voltage (60 s): 1,5 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.

Cable connector, females, with PVC cable, type RKT.

Technical attributes (type, number of poles, length, conductor cross-section): RKT 5-56/5 M, 5-pole, 5.0 m, 0.34 mm²

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No