11429 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 3 m, PVC, orange, 4 A, 11429

Order No.: 50F2610
EAN: 4099891121754
MPN:
11429
RKT 4-3-06/3 M
Series: RKT
Lumberg Automation
11429 Lumberg Automation Sensor-Actuator Cables Image 1
11429 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
11.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.8405 €

Actuator/sensor single-ended cordset, RKT 4-3-06/3 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PVC orange cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 3 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei