11431 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PVC, orange, 4 A, 11431
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Actuator/sensor single-ended cordset, RKWT 3U-12-19/5 M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Female, angled, 3-pin, U-coded, orange body, 230 V AC/DC, 4 A; PVC orange cable, 3-wires, 0.50 mm².
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | orange | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |