11433 | Lumberg Automation
Sensor actuator cable, 1/2"-cable socket, angled to open end, 3 pole, 2 m, PVC, yellow, 4 A, 11433
Unit Price (€ / pc.)
13.3161 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Actuator/sensor single-ended cordset, RKWT 3U-18/2 M, Lumberg Automation
1/2"-20UNF-2B Actuator/sensor single-ended cordset: Female, angled, 3-pin, U-coded, yellow body, 230 V AC/DC, 4 A; PVC yellow cable, 3-wires, 0.38 mm².
Technical specifications
Connection (1) | 1/2"-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Colour | gelb | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |