11434 | Lumberg Automation

Sensor actuator cable, 1/2"-cable socket, angled to open end, 3 pole, 5 m, PVC, yellow, 4 A, 11434

Order No.: 50F3212
EAN: 4099891126476
MPN:
11434
RKWT 3U-18/5 M
Series: RKWT
11434 Lumberg Automation Sensor-Actuator Cables Image 1
11434 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
143.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.3871 €

Actuator/sensor single-ended cordset, RKWT 3U-18/5 M, Lumberg Automation

1/2"-20UNF-2B Actuator/sensor single-ended cordset: Female, angled, 3-pin, U-coded, yellow body, 230 V AC/DC, 4 A; PVC yellow cable, 3-wires, 0.38 mm².

Technical specifications
Connection (1) 1/2"-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour gelb
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei