11435 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PVC, orange, 4 A, 11435

Order No.: 50F2248
EAN: 4099891118945
MPN:
11435
RKWT 4-07/10 M
Series: RKWT
11435 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.2669 € *
Available: 10 pcs.
Total Price:
17.27 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2669 €
5 pcs.
16.4220 €
10 pcs.
15.6604 €
20 pcs.
14.7441 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.

With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: orange. Rated voltage/current: 240 V/4.0 A. Test voltage (60 s): 2.0 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.

Female right-angle cable connectors with PVC cable, type RKWT.

Technical attributes (type, number of poles, length, conductor cross-section): RKWT 4-07/10 M, 4-pole, 10 m, 0.25 mm²

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No