11455 | Lumberg Automation

Sensor actuator cable, 7/8"-cable plug, straight to open end, 5 pole, TPU, yellow, 8 A, 11455

Order No.: 50F8414
EAN: 4099891160944
MPN:
11455
RK 50-777/50 F
Series: RK
11455 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
209.0949 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2,090.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
209.0949 €

Single-ended cordset, RK 50-777/50 F, Lumberg Automation

Mini 7/8" single-ended cordset, female straight, 5-poles with internal threads and yellow TPE 16 gauge molded cable, US color code.

Technical specifications
Connection (1) 7/8"-Kabelstecker, gerade
Connection (2) offenes Ende
Colour gelb
LED display No
Material TPU
max. Voltage 600 V
Rated current 8 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes