11462 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 10 m, PVC, orange, 4 A, 11462

Order No.: 50F2254
EAN: 4099891119003
MPN:
11462
RKWT 5-56/10 M
Series: RKWT
11462 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
19.8730 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
198.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.8730 €

Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.

With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: orange. Rated voltage/current: 60 V/4.0 A. Test voltage (60 s): 1,5 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.

Female right-angle cable connectors with PVC cable, type RKWT.

Technical attributes (type, number of poles, length, conductor cross-section): RKWT 5-56/10 M, 5-pole, 10 m, 0.34 mm²

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 5-polig
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei