1149 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 5 m, PVC, blue, 1149
Order No.: 50F1449
EAN: 4099891115432
MPN:
1149
M224PVCSTJT05.0M
Unit Price (€ / pc.)
52.4909 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Industrial Ethernet , M224PVCSTJT05.0M, Lumberg Automation
Industrial Ethernet CAT 5E, PVC unshielded, 2-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | RJ45-Kabelstecker, gerade | |
Colour | blau | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
Pin number | 8-polig | |
Degree of protection (IP) | IP20/IP68 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |