11498 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PVC, orange, 4 A, 11498

Order No.: 50F3517
EAN: 4099891128937
MPN:
11498
RKWT/LED F 4-07/10 M
Series: RKWT
11498 Lumberg Automation Sensor-Actuator Cables Image 1
11498 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
25.1209 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
251.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.1209 €

Actuator/sensor single-ended cordset, RKWT/LED F 4-07/10 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei