11507 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 10 m, PUR, black, 4 A, 11507
Unit Price (€ / pc.)
27.489 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Actuator/sensor single-ended cordset, RKWT/LED F 4-225/10 M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR black cable, 4-wires, 0.34 mm².
Technical specifications
Connection (1) | M12-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 4-polig | |
Cable length | 10 m | |
Colour | schwarz | |
Material | PUR | |
Degree of protection (IP) | IP67 | |
LED display | Yes | |
max. Voltage | 30 V | |
Rated current | 4 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |