11568 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to open end, 3 pole, 2 m, PVC, orange, 12 A, 11568
Unit Price (€ / pc.)
22.1935 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Single-ended cordset, RS 30-01/2 M, Lumberg Automation
Power single-ended cordset: Male, straight, 7/8", 3-pin(2+PE), orange body, 230 V AC/DC, 12 A; PVC orange cable, 0.75 mm².
Technical specifications
Connection (1) | 7/8"-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Pin number | 3-polig | |
Cable length | 2 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP67/IP68 | |
LED display | No | |
max. Voltage | 600 V | |
Rated current | 12 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |