11571 | Lumberg Automation
Sensor Actuator Cable Assembly, 3-pole, 5 m, orange
Unit Price (€ / pc.)
30.1665 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Technical specifications
Colour | orange | |
Cable length | 5 m | |
max. Voltage | 600 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67/IP68 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |