11674 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 10 m, PVC, orange, 4 A, 11674

Order No.: 72F1602
EAN: 4099891164669
MPN:
11674
RSMV 3-06/10 M
Series: RSMV
11674 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
17.0289 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
170.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.0289 €

Sensor/actuator connector, M 8, molded cable, type Lumberg Automation RSMV

Excellent resistance against vibration and shock; Conductor color: orange. Rated voltage/current: 60 V/4.0 A. Test voltage (60 s): 1.5 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: copper zinc, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: - 40 to +90 °C. Certifications: UL.

Straight cable plugs with PVC cable and screw lock, type RSMV.

Technical attributes (type, number of poles, length, conductor cross-section): RSMV 3-06/10 M, 3-pole, 10 m, 0.34 mm²

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 3-polig
Cable length 10 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei