11719 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 2 m, PVC, orange, 4 A, 11719

Order No.: 50F2200
EAN: 4099891118464
MPN:
11719
RST 3-06/2 M
Series: RST
Lumberg Automation
11719 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.067 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
11.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.067 €

Actuator/sensor single-ended cordset, RST 3-06/2 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PVC orange cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei