1177 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 5 m, PVC, black, 4 A, 1177

Order No.: 50F2770
EAN: 4099891122997
MPN:
1177
RKT 5-296/5 M
Series: RKT
1177 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.1602 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
161.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.1602 €

Actuator/sensor single-ended cordset, RKT 5-296/5 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PVC
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei