11781 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 2 m, PUR, black, 4 A, 11781

Order No.: 50F4925
EAN: 4099891137281
MPN:
11781
RST 3-RKWT/LED A 4-3-224/2 M
Series: RST
11781 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
24.5378 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
245.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.5378 €

Actuator/sensor double-ended cordset, RST 3-RKWT/LED A 4-3-224/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei