11897 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 11 m, PUR, black, 4 A, 11897

Order No.: 50F0123
EAN: 4099891107116
MPN:
11897
0935 253 105/11 M
Series: 0935253
11897 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
47.6833 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
476.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
47.6833 €

Single-ended cordset, 0935 253 105/11 M, Lumberg Automation

CANopen/DeviceNet Data single-ended cordset: M12 Standard, female, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 11 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei