11906 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 4 pole, 15 m, PUR, green, 1.5 A, 11906

Order No.: 50F0650
EAN: 4099891111403
MPN:
11906
0985 342 500/1,5 M umspritzt
Series: 0985342
11906 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.6262 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
208.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
41.6262 €

Data cable, 0985 342 500/1,5 M umspritzt, Lumberg Automation

PROFINET data cable according to type C with RJ45 to RJ45 connectors, stranded/shielded with green jacket.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Pin number 4-polig
Cable length 15 m
Colour grün
Material PUR
Degree of protection (IP) IP20
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes