11930 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 4 pole, 7.5 m, PUR, green, 1.5 A, 11930

Order No.: 50F0677
EAN: 4099891111649
MPN:
11930
0985 342 500/7,5 M umspritzt
Series: 0985342
11930 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
55.0970 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
275.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
55.0970 €

Data cable, 0985 342 500/7,5 M umspritzt, Lumberg Automation

PROFINET data cable according to type C with RJ45 to RJ45 connectors, stranded/shielded with green jacket.

Technical specifications
Connection (1) RJ45-cable plug, straight
Connection (2) RJ45-cable plug, straight
Colour green
Cable length 7.5 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 1.5 A
Pin number 4 pole
Degree of protection (IP) IP20
Logistics
Country of origin HU
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes