1205 | Lumberg Automation

Sensor actuator cable, D-Sub-Cable plug, straight to M12-cable socket, straight, 9 pole, 40 m, PUR, purple, 1205

Order No.: 50F0378
EAN: 4099891109301
MPN:
1205
0975 254 104/40 M
Series: 0975254
Lumberg Automation
1205 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
232.2999 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
232.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
232.2999 €

Double-ended cordset, 0975 254 104/40 M, Lumberg Automation

PROFIBUS Data double-ended cordset: Male angled SUB-D-coded SUB-D to female straight B-coded black M12 Standard, shielded, + 4.75 - +5.25 V DC, 12.5 mA; PUR violet cable, 2-wires, 0.34 mm².

Technical specifications
Anschluss (1) D-Sub-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe violett
Kabellänge 40 m
LED-Anzeige No
Material PUR
Polzahl 9-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei