12054 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to open end, 4 pole, 10 m, PUR, transparent, 1.5 A, 12054
Unit Price (€ / pc.)
63.7483 € *
Standard delivery time from the manufacturer is: 7 Weeks
Double-ended cordset, 0985 342 122/10 M, Lumberg Automation
Fast Ethernet Cat5e Data double-ended cordset: Male straight RJ45-coded black RJ45 to female straight D-coded black M12 Standard, shielded, 30 V AC / 42 V DC, 1.5 A; PUR green cable, 4-wires, 2x2x0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | transparent | |
| Material | PUR | |
| Degree of protection (IP) | IP20 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead |
| SVHC free | No |
| RoHS conform | Yes |