12062 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve plug, 5 pole, 1 m, PUR, black, 4 A, 12062

Order No.: 50F6322
EAN: 4099891149321
MPN:
12062
RST 5-VAD 3C-4-1-228/1 M
Series: RST
12062 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.8488 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
208.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.8488 €

Sensor cordset, RST 5-VAD 3C-4-1-228/1 M, Lumberg Automation

Sensor cordset, double-ended, M12 male connector with self-locking threaded joint and connector for pressure switches according to DIN EN 175301-803, form A, 5 poles, LED yellow and function indicator green, PUR jacket, halogen free, black, 0.3 meters.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) Ventilstecker
Farbe schwarz
Kabellänge 1 m
LED-Anzeige Yes
Material PUR
max. Spannung 32 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei