12063 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve plug, 5 pole, 1.5 m, PUR, black, 4 A, 12063
Unit Price (€ / pc.)
21.6937 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Sensor cordset, RST 5-VAD 3C-4-1-228/1,5 M, Lumberg Automation
Sensor cordset, double-ended, M12 male connector with self-locking threaded joint and connector for pressure switches according to DIN EN 175301-803, form A, 5 poles, LED yellow and function indicator green, PUR jacket, halogen free, black, 0.3 meters.
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | Ventilstecker | |
Farbe | schwarz | |
Kabellänge | 1.5 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 32 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |