12078 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve plug, 5 pole, 0.6 m, PUR, black, 12078

Order No.: 50F6343
EAN: 4099891149529
MPN:
12078
RST 5-VAD 3C-4-2-259/0,6 M
Series: RST
12078 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
216.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.6699 €

Sensor cordset, RST 5-VAD 3C-4-2-259/0,6 M, Lumberg Automation

Sensor cordset, M12 male with self-locking screw coupling to connector for pressure switch as per DIN EN 175301-803, type A, 5-pin, yellow LED and green operation indicator.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) Ventilstecker
Farbe schwarz
Kabellänge 0.6 m
Material PUR
max. Spannung 32 V
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei