12113 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 5 m, PVC, orange, 4 A, 12113

Order No.: 50F7091
EAN: 4099891155612
MPN:
12113
RSWT 4-07/5 M
Series: RSWT
12113 Lumberg Automation Sensor-Actuator Cables Image 1
12113 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.3034 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
153.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.3034 €

Actuator/sensor single-ended cordset, RSWT 4-07/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe orange
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei