12114 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 0.5 m, PUR, black, 1.5 A, 12114

Order No.: 50F0487
EAN: 4099891110161
MPN:
12114
0985 342 104/0,5 M umspritzt
Series: 0985342
12114 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
37.9015 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
379.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
37.9015 €

Double-ended cordset, 0985 342 104/0,5 M umspritzt, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight D-coded black M12 Standard to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A; PUR green cable, 4-wires, 2x2x0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Pin number 4-polig
Cable length 0.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1.5 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei