12128 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 10 m, PUR, black, 1.5 A, 12128

Order No.: 50F0494
EAN: 4099891110222
MPN:
12128
0985 342 104/10 M umspritzt
Series: 0985342
12128 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
63.7483 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
318.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
63.7483 €

Double-ended cordset, 0985 342 104/10 M umspritzt, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight D-coded black M12 Standard to male straight RJ45-coded black RJ45 Field Attachable, shielded, 30 V AC / 42 V DC, 1.5 A; PUR green cable, 4-wires, 2x2x0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) RJ45-Kabelstecker, gerade
Farbe schwarz
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 1.5 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei