12209 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 5.5 m, PUR, black, 4 A, 12209

Order No.: 50F3961
EAN: 4099891130534
MPN:
12209
RSM 3-RKMW 3-224/5,5 M
Series: RSM
Lumberg Automation
12209 Lumberg Automation Sensor-Actuator Cables Image 1
12209 Lumberg Automation Sensor-Actuator Cables Image 2
12209 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
22.1697 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
22.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.1697 €

Actuator/sensor double-ended cordset, RSM 3-RKMW 3-224/5,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M8 Snap-In connector to female angled A-coded translucent 3-pin M8 Snap-In connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Colour black
Cable length 5.5 m
LED display No
Material PUR
max. Voltage 60 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead